Bipolar (BJT) Transistor NPN 20 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV20201LT1G

DigiKey Part Number
NSV20201LT1GOSTR-ND - Tape & Reel (TR)
NSV20201LT1GOSCT-ND - Cut Tape (CT)
NSV20201LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV20201LT1G
Description
TRANS NPN 20V 2A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSV20201LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
460 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
100mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSS20201L-7Diodes Incorporated34,917DSS20201LDICT-ND¥4.55000Direct
BFS19,215Nexperia USA Inc.3,0001727-5421-1-ND¥1.98000Similar
FMMT618TADiodes Incorporated165FMMT618CT-ND¥6.20000Similar
In-Stock: 2,478
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.17600¥41.76
100¥2.69600¥269.60
500¥2.05576¥1,027.88
1,000¥1.84934¥1,849.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.49701¥4,491.03
6,000¥1.37226¥8,233.56
Manufacturers Standard Package