
NST3904MX2T5G | |
|---|---|
DigiKey Part Number | 488-NST3904MX2T5GTR-ND - Tape & Reel (TR) 488-NST3904MX2T5GCT-ND - Cut Tape (CT) 488-NST3904MX2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3904MX2T5G |
Description | TRANS NPN 40V 0.2A 3X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 165 mW Surface Mount 3-X2DFN (1x0.6) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 165 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case 3-XFDFN |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package 3-X2DFN (1x0.6) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90310 | ¥90.31 |
| 500 | ¥0.66424 | ¥332.12 |
| 1,000 | ¥0.58667 | ¥586.67 |
| 2,000 | ¥0.52118 | ¥1,042.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.38843 | ¥3,107.44 |
| 16,000 | ¥0.35218 | ¥5,634.88 |











