
NSS30101LT1G | |
|---|---|
DigiKey Part Number | NSS30101LT1GOSTR-ND - Tape & Reel (TR) NSS30101LT1GOSCT-ND - Cut Tape (CT) NSS30101LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS30101LT1G |
Description | TRANS NPN 30V 1A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS30101LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT489LT1G | onsemi | 1,682 | MMBT489LT1GOSCT-ND | ¥4.30000 | Direct |
| BSR14 | onsemi | 148,908 | BSR14CT-ND | ¥3.97000 | Similar |
| DSS30101L-7 | Diodes Incorporated | 11,311 | DSS30101L-7DICT-ND | ¥5.13000 | Direct |
| PBSS4130T,215 | Nexperia USA Inc. | 5,111 | 1727-3557-1-ND | ¥3.31000 | Direct |
| BC848A-7-F | Diodes Incorporated | 5,037 | BC848A-FDICT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.03500 | ¥30.35 |
| 100 | ¥1.93270 | ¥193.27 |
| 500 | ¥1.45618 | ¥728.09 |
| 1,000 | ¥1.30244 | ¥1,302.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.04403 | ¥3,132.09 |
| 6,000 | ¥0.95095 | ¥5,705.70 |



