Diode 50 V 2A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBSS25FA

DigiKey Part Number
488-NRVBSS25FATR-ND - Tape & Reel (TR)
488-NRVBSS25FACT-ND - Cut Tape (CT)
488-NRVBSS25FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBSS25FA
Description
DIODE SCHOTTKY 50V 2A SOD123FA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SOD-123FA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
9 ns
Mfr
Current - Reverse Leakage @ Vr
400 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
93pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
50 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Supplier Device Package
SOD-123FA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,700
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.37400¥33.74
100¥2.15680¥215.68
500¥1.63034¥815.17
1,000¥1.46040¥1,460.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15204¥3,456.12
6,000¥1.05116¥6,306.96
Manufacturers Standard Package