NLVSX4373DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: ¥4.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,108
Unit Price: ¥4.05000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.97277
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥29.41968
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,409
Unit Price: ¥36.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,424
Unit Price: ¥43.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,809
Unit Price: ¥44.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,746
Unit Price: ¥55.74000
Datasheet

Similar


NXP USA Inc.
In Stock: 7,175
Unit Price: ¥7.69000
Datasheet

Similar


Texas Instruments
In Stock: 8,517
Unit Price: ¥7.44000
Datasheet

Similar


Texas Instruments
In Stock: 202,978
Unit Price: ¥5.46000
Datasheet

Similar


Texas Instruments
In Stock: 57,576
Unit Price: ¥10.30000
Datasheet

Similar


Texas Instruments
In Stock: 9,097
Unit Price: ¥10.01000
Datasheet

Similar


Texas Instruments
In Stock: 719
Unit Price: ¥11.10000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVSX4373DR2G

DigiKey Part Number
488-NLVSX4373DR2GTR-ND - Tape & Reel (TR)
488-NLVSX4373DR2GCT-ND - Cut Tape (CT)
488-NLVSX4373DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVSX4373DR2G
Description
IC XLTR VL BIDIR 8-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLVSX4373DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
onsemi
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Features
Auto-Direction Sensing, Over Voltage Protection
Number of Circuits
1
Mounting Type
Surface Mount
Channels per Circuit
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - VCCA
1.5 V ~ 5.5 V
Supplier Device Package
8-SOIC
Voltage - VCCB
1.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL5X4002DR2G-Qonsemi0488-NL5X4002DR2G-QCT-ND¥4.30000MFR Recommended
74AVC2T45DP,125Nexperia USA Inc.2,1081727-6571-1-ND¥4.05000Similar
74LVCH2T45GN,115Nexperia USA Inc.074LVCH2T45GN,115-ND¥1.97277Similar
MAX13014EKA+TAnalog Devices Inc./Maxim Integrated0MAX13014EKA+T-ND¥29.41968Similar
MAX3373EEBL+TAnalog Devices Inc./Maxim Integrated1,409MAX3373EEBL+TCT-ND¥36.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes