NLVHC138ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,657
Unit Price: ¥4.80000
Datasheet

Similar


onsemi
In Stock: 5,673
Unit Price: ¥3.64000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥1.49896
Datasheet

Parametric Equivalent


onsemi
In Stock: 10,856
Unit Price: ¥3.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,488
Unit Price: ¥3.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 59
Unit Price: ¥3.89000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,130
Unit Price: ¥3.31000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥1.46170
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,982
Unit Price: ¥2.98000
Datasheet

Similar


Texas Instruments
In Stock: 157
Unit Price: ¥6.53000
Datasheet

Similar


Texas Instruments
In Stock: 13,405
Unit Price: ¥4.30000
Datasheet

Similar


Texas Instruments
In Stock: 1,425
Unit Price: ¥8.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,104
Unit Price: ¥8.60000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-SOIC
16 SOIC Pin View

NLVHC138ADR2

DigiKey Part Number
NLVHC138ADR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVHC138ADR2
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HC138Monsemi1,657MM74HC138M-ND¥4.80000Similar
MM74HC138MXonsemi5,673MM74HC138MXCT-ND¥3.64000Similar
MC74HC138ADGonsemi0MC74HC138ADGOS-ND¥1.49896Parametric Equivalent
MC74HC138ADR2Gonsemi10,856MC74HC138ADR2GOSCT-ND¥3.06000Parametric Equivalent
MC74HC138ADR2G-Qonsemi2,488488-MC74HC138ADR2G-QCT-ND¥3.06000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes