MC74HC238ADR2G-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥1.49896
Datasheet

Parametric Equivalent


onsemi
In Stock: 10,788
Unit Price: ¥3.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,488
Unit Price: ¥3.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 59
Unit Price: ¥3.89000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,107
Unit Price: ¥3.31000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥1.49981
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥1.55036
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,062
Unit Price: ¥4.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 763
Unit Price: ¥9.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥6.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 720
Unit Price: ¥8.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,637
Unit Price: ¥6.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 58
Unit Price: ¥8.60000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4,852
Unit Price: ¥3.14000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC238ADR2G-Q

DigiKey Part Number
488-MC74HC238ADR2G-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC238ADR2G-Q
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SOIC
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC138ADGonsemi0MC74HC138ADGOS-ND¥1.49896Parametric Equivalent
MC74HC138ADR2Gonsemi10,788MC74HC138ADR2GOSCT-ND¥3.06000Parametric Equivalent
MC74HC138ADR2G-Qonsemi2,488488-MC74HC138ADR2G-QCT-ND¥3.06000Parametric Equivalent
MC74HC238ADGonsemi59MC74HC238ADGOS-ND¥3.89000Parametric Equivalent
MC74HC238ADR2Gonsemi2,107MC74HC238ADR2GOSCT-ND¥3.31000Parametric Equivalent
Available To Order
Factory Stock: 42,500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.46170¥3,654.25
Manufacturers Standard Package