
CD74HC238MT | |
|---|---|
DigiKey Part Number | 296-32062-2-ND - Tape & Reel (TR) 296-32062-1-ND - Cut Tape (CT) 296-32062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC238MT |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC238MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC138M96 | Texas Instruments | 7,062 | 296-14511-1-ND | ¥0.45000 | Parametric Equivalent |
| CD74HC138MT | Texas Instruments | 763 | 296-CD74HC138MTCT-ND | ¥1.18000 | Parametric Equivalent |
| CD74HC237M96 | Texas Instruments | 0 | 296-12797-1-ND | ¥0.78000 | Parametric Equivalent |
| CD74HC238M | Texas Instruments | 720 | 296-9188-5-ND | ¥1.04000 | Parametric Equivalent |
| CD74HC238M96 | Texas Instruments | 12,855 | 296-24353-1-ND | ¥0.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.21100 | ¥62.11 |
| 25 | ¥5.61040 | ¥140.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.21100 | ¥62.11 |
| 25 | ¥5.61040 | ¥140.26 |
| 100 | ¥4.94630 | ¥494.63 |

