MFR Recommended
Similar



NLV74HC238ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC238ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC238ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC238ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC238ADR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC238ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC238ADR2G-Q | onsemi | 0 | 488-MC74HC238ADR2G-QTR-ND | ¥1.46170 | MFR Recommended |
| CD74HC238M | Texas Instruments | 720 | 296-9188-5-ND | ¥8.60000 | Similar |



