Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74ACT125DR2G

DigiKey Part Number
488-NLV74ACT125DR2GTR-ND - Tape & Reel (TR)
488-NLV74ACT125DR2GCT-ND - Cut Tape (CT)
488-NLV74ACT125DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74ACT125DR2G
Description
IC BUFF 4.5V/5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT125DGonsemi1,328MC74ACT125DGOS-ND¥2.98473Parametric Equivalent
MC74ACT125DR2Gonsemi2,467MC74ACT125DR2GOSCT-ND¥2.81000Parametric Equivalent
MC74ACT125DR2G-Qonsemi0488-MC74ACT125DR2G-QCT-ND¥2.65000Parametric Equivalent
In-Stock: 2,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.22711¥5,567.78
5,000¥2.16684¥10,834.20
Manufacturers Standard Package