Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74ACT125DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74ACT125DR2G-QTR-ND - Tape & Reel (TR) 488-MC74ACT125DR2G-QCT-ND - Cut Tape (CT) 488-MC74ACT125DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT125DR2G-Q |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT125DG | onsemi | 1,328 | MC74ACT125DGOS-ND | ¥2.98473 | Parametric Equivalent |
| MC74ACT125DR2G | onsemi | 2,467 | MC74ACT125DR2GOSCT-ND | ¥2.81000 | Parametric Equivalent |
| NLV74ACT125DR2G | onsemi | 2,500 | 488-NLV74ACT125DR2GCT-ND | ¥2.22711 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.80300 | ¥18.03 |
| 25 | ¥1.60280 | ¥40.07 |
| 100 | ¥1.37800 | ¥137.80 |
| 250 | ¥1.27156 | ¥317.89 |
| 500 | ¥1.20698 | ¥603.49 |
| 1,000 | ¥1.15375 | ¥1,153.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.09769 | ¥2,744.23 |
| 5,000 | ¥1.06388 | ¥5,319.40 |


