Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLSX5012DMR2G | |
|---|---|
DigiKey Part Number | NLSX5012DMR2GOSTR-ND - Tape & Reel (TR) NLSX5012DMR2GOSCT-ND - Cut Tape (CT) NLSX5012DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX5012DMR2G |
Description | IC XLTR VL BIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSX5012DMR2G Models |
Category | Voltage - VCCB 0.9 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-MSOP |
Voltage - VCCA 0.9 V ~ 4.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLSX5012DMR2G | onsemi | 8,000 | 1990-NLSX5012DMR2GCT-ND | ¥22.58000 | Parametric Equivalent |
| 74AVC2T245GUX | Nexperia USA Inc. | 14,601 | 1727-7446-1-ND | ¥5.13000 | Similar |
| 74AVC2T45DC,125 | Nexperia USA Inc. | 128 | 1727-6894-1-ND | ¥3.14000 | Similar |
| 74AVC2T45GF,115 | Nexperia USA Inc. | 4,763 | 1727-74AVC2T45GF,115CT-ND | ¥3.47000 | Similar |
| 74AVCH2T45GF,115 | Nexperia USA Inc. | 4,820 | 1727-74AVCH2T45GF,115CT-ND | ¥4.47000 | Similar |













