
NLHV4052DTR2G | |
|---|---|
DigiKey Part Number | NLHV4052DTR2GOSTR-ND - Tape & Reel (TR) NLHV4052DTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLHV4052DTR2G |
Description | IC SWITCH DP4TX2 280OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 280Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer onsemi | -3db Bandwidth 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit DP4T | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Supplier Device Package 16-TSSOP |
On-State Resistance (Max) 280Ohm | Base Product Number |
Channel-to-Channel Matching (ΔRon) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14052BDTR2G | onsemi | 5,720 | MC14052BDTR2GOSCT-ND | ¥6.37000 | Direct |
| CD4052BPW | Texas Instruments | 9,866 | 296-32896-5-ND | ¥9.84000 | Direct |
| HEF4052BTT,118 | Nexperia USA Inc. | 3,904 | 1727-7352-1-ND | ¥3.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.86100 | ¥28.61 |
| 25 | ¥2.55360 | ¥63.84 |
| 100 | ¥2.21880 | ¥221.88 |

