


NL7SZ57DFT2G | |
|---|---|
DigiKey Part Number | NL7SZ57DFT2GOSTR-ND - Tape & Reel (TR) NL7SZ57DFT2GOSCT-ND - Cut Tape (CT) NL7SZ57DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ57DFT2G |
Description | IC MF CFG 1-CIR 3-IN SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL7SZ57DFT2G Models |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.40500 | ¥4.05 |
| 25 | ¥0.34720 | ¥8.68 |
| 100 | ¥0.29110 | ¥29.11 |
| 250 | ¥0.26300 | ¥65.75 |
| 500 | ¥0.24628 | ¥123.14 |
| 1,000 | ¥0.23255 | ¥232.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21552 | ¥646.56 |
| 6,000 | ¥0.20719 | ¥1,243.14 |




