


NL27WZ16DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL27WZ16DFT2G-QTR-ND - Tape & Reel (TR) 488-NL27WZ16DFT2G-QCT-ND - Cut Tape (CT) 488-NL27WZ16DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ16DFT2G-Q |
Description | IC BUFF 1.65V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Bits per Element 1 | Supplier Device Package SC-88/SC70-6/SOT-363 |
Output Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.44700 | ¥4.47 |
| 25 | ¥0.39040 | ¥9.76 |
| 100 | ¥0.32750 | ¥32.75 |
| 250 | ¥0.29640 | ¥74.10 |
| 500 | ¥0.27770 | ¥138.85 |
| 1,000 | ¥0.26232 | ¥262.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23399 | ¥701.97 |
| 6,000 | ¥0.22508 | ¥1,350.48 |





