
NL27WZ07DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL27WZ07DBVT1GTR-ND - Tape & Reel (TR) 488-NL27WZ07DBVT1GCT-ND - Cut Tape (CT) 488-NL27WZ07DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ07DBVT1G |
Description | IC BUFF 1.65V SC-74 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-74 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74, SOT-457 |
Number of Elements 2 | Supplier Device Package SC-74 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G07DBVR | Texas Instruments | 102,939 | 296-13494-1-ND | ¥2.23000 | Direct |
| 74LVC2G07GV,125 | Nexperia USA Inc. | 1,279 | 1727-6087-1-ND | ¥1.41000 | Similar |
| 74LVC2G07GW,125 | Nexperia USA Inc. | 44,638 | 1727-4121-1-ND | ¥1.16000 | Similar |
| 74LVC2G07W6-7 | Diodes Incorporated | 4,155 | 74LVC2G07W6-7DICT-ND | ¥1.82000 | Similar |
| SN74LVC2G07DCKR | Texas Instruments | 1,177 | 296-13495-1-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.62000 | ¥6.20 |
| 25 | ¥0.54240 | ¥13.56 |
| 100 | ¥0.45650 | ¥45.65 |
| 250 | ¥0.41548 | ¥103.87 |
| 500 | ¥0.39068 | ¥195.34 |
| 1,000 | ¥0.37025 | ¥370.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34505 | ¥1,035.15 |
| 6,000 | ¥0.33273 | ¥1,996.38 |


