
NL27WZ00USG | |
|---|---|
DigiKey Part Number | NL27WZ00USGOSTR-ND - Tape & Reel (TR) NL27WZ00USGOSCT-ND - Cut Tape (CT) NL27WZ00USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ00USG |
Description | IC GATE NAND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ00USG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package US8 |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G00DCUT | Texas Instruments | 6,346 | 296-32318-1-ND | ¥9.26000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.26500 | ¥12.65 |
| 25 | ¥1.11800 | ¥27.95 |
| 100 | ¥0.95600 | ¥95.60 |
| 250 | ¥0.87860 | ¥219.65 |
| 500 | ¥0.83164 | ¥415.82 |
| 1,000 | ¥0.79309 | ¥793.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74535 | ¥2,236.05 |
| 6,000 | ¥0.72199 | ¥4,331.94 |



