470 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V05D471CS

DigiKey Part Number
10-ERZ-V05D471CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V05D471CS
Description
VARISTOR 470V 800A DISC 5MM
Customer Reference
Detailed Description
470 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
Panasonic Industry
Current - Surge
800 A
Series
Energy
21J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
60 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,806
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.29000¥12.90
25¥1.13800¥28.45
100¥0.97090¥97.09
300¥0.87853¥263.56
500¥0.84436¥422.18
1,000¥0.80508¥805.08
2,500¥0.76368¥1,909.20
5,000¥0.73871¥3,693.55
Manufacturers Standard Package