
NL17SZ08XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ08XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZ08XV5T2GOSCT-ND - Cut Tape (CT) NL17SZ08XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ08XV5T2G |
Description | IC GATE AND 1CH 2-INP SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ08XV5T2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-553 |
Number of Circuits 1 | Package / Case SOT-553 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DRLR | Texas Instruments | 88,992 | 296-18011-1-ND | ¥2.98000 | Direct |
| TC7SZ08FE,LJ(CT | Toshiba Semiconductor and Storage | 13,782 | TC7SZ08FELJ(CTCT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52100 | ¥5.21 |
| 25 | ¥0.45320 | ¥11.33 |
| 100 | ¥0.38040 | ¥38.04 |
| 250 | ¥0.34536 | ¥86.34 |
| 500 | ¥0.32434 | ¥162.17 |
| 1,000 | ¥0.30698 | ¥306.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.28083 | ¥1,123.32 |
| 8,000 | ¥0.27113 | ¥2,169.04 |











