Parametric Equivalent

TXS0104VBQAR | |
|---|---|
DigiKey Part Number | 296-TXS0104VBQARTR-ND - Tape & Reel (TR) 296-TXS0104VBQARCT-ND - Cut Tape (CT) 296-TXS0104VBQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104VBQAR |
Description | IC XLTR VL BIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104VBQAR Models |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-WFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-WQFN (3x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS0104EBQAR | Texas Instruments | 258 | 296-TXS0104EBQARCT-ND | ¥9.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.36700 | ¥53.67 |
| 25 | ¥4.83640 | ¥120.91 |
| 100 | ¥4.25330 | ¥425.33 |
| 250 | ¥3.97488 | ¥993.72 |
| 500 | ¥3.80718 | ¥1,903.59 |
| 1,000 | ¥3.79593 | ¥3,795.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.49837 | ¥10,495.11 |
| 6,000 | ¥3.41488 | ¥20,489.28 |
| 9,000 | ¥3.37307 | ¥30,357.63 |
| 15,000 | ¥3.32672 | ¥49,900.80 |
| 21,000 | ¥3.29963 | ¥69,292.23 |












