Parametric Equivalent
Parametric Equivalent

NJVNJD35N04G | |
|---|---|
DigiKey Part Number | NJVNJD35N04G-ND |
Manufacturer | |
Manufacturer Product Number | NJVNJD35N04G |
Description | TRANS NPN DARL 350V 4A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 90MHz 45 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVNJD35N04G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 2A, 2V |
Mfr | Power - Max 45 W |
Packaging Tube | Frequency - Transition 90MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 20mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJD35N04G | onsemi | 1,125 | NJD35N04GOS-ND | ¥13.65000 | Parametric Equivalent |
| NJD35N04T4G | onsemi | 0 | NJD35N04T4GOSCT-ND | ¥16.54000 | Parametric Equivalent |
| NJVNJD35N04T4G | onsemi | 0 | NJVNJD35N04T4GOSCT-ND | ¥13.56000 | Parametric Equivalent |
| STD901T | STMicroelectronics | 1,739 | 497-12245-1-ND | ¥21.58000 | Similar |




