Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 35 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD901T

DigiKey Part Number
497-12245-2-ND - Tape & Reel (TR)
497-12245-1-ND - Cut Tape (CT)
497-12245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD901T
Description
TRANS NPN DARL 350V 4A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 35 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD901T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1800 @ 2A, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
35 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
350 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
2V @ 20mA, 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJD35N04Gonsemi1,125NJD35N04GOS-ND¥13.65000Similar
In-Stock: 1,739
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.58000¥21.58
10¥13.86900¥138.69
100¥9.47740¥947.74
500¥7.59714¥3,798.57
1,000¥7.06671¥7,066.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.33898¥15,847.45
5,000¥5.93506¥29,675.30
7,500¥5.77349¥43,301.17
Manufacturers Standard Package