



NCV8603SN33T1G | |
|---|---|
DigiKey Part Number | NCV8603SN33T1GOSTR-ND - Tape & Reel (TR) NCV8603SN33T1GOSCT-ND - Cut Tape (CT) NCV8603SN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8603SN33T1G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8603SN33T1G Models |
Category | Current - Quiescent (Iq) 180 µA |
Mfr | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 300mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2139AK-3.3TRG1 | Diodes Incorporated | 167,818 | AP2139AK-3.3TRG1DICT-ND | ¥2.32000 | Similar |
| LP3990MFX-3.3/NOPB | Texas Instruments | 9,921 | 296-50574-1-ND | ¥6.53000 | Similar |
| MIC5232-3.3YD5-TR | Microchip Technology | 2,796 | 576-2774-1-ND | ¥4.96000 | Similar |
| XC6219A332MR-G | Torex Semiconductor Ltd | 68 | 893-1167-1-ND | ¥5.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.10960 | ¥77.74 |
| 100 | ¥2.70930 | ¥270.93 |
| 250 | ¥2.51872 | ¥629.68 |
| 500 | ¥2.40392 | ¥1,201.96 |
| 1,000 | ¥2.30931 | ¥2,309.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.12864 | ¥6,385.92 |
| 6,000 | ¥2.07311 | ¥12,438.66 |



