


MIC5232-3.3YD5-TR | |
|---|---|
DigiKey Part Number | 576-2774-2-ND - Tape & Reel (TR) 576-2774-1-ND - Cut Tape (CT) 576-2774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5232-3.3YD5-TR |
Description | IC REG LIN 3.3V 10MA TSOT-23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5232-3.3YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 35dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.3V @ 10mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 25 | ¥4.30040 | ¥107.51 |
| 100 | ¥4.17550 | ¥417.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.80420 | ¥11,412.60 |

