Power Switch/Driver 1:1 N-Channel 6A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8445DR2G

DigiKey Part Number
488-NCV8445DR2GTR-ND - Tape & Reel (TR)
488-NCV8445DR2GCT-ND - Cut Tape (CT)
488-NCV8445DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8445DR2G
Description
IC PWR DRIVER N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV8445DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Rds On (Typ)
45mOhm (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 36V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,038
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.58000¥21.58
10¥16.06000¥160.60
25¥14.67760¥366.94
100¥13.15840¥1,315.84
250¥12.43280¥3,108.20
500¥12.13176¥6,065.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.92837¥27,320.92
5,000¥10.70619¥53,530.95
Manufacturers Standard Package