
ITS4060SSJNXUMA1 | |
|---|---|
DigiKey Part Number | ITS4060SSJNXUMA1TR-ND - Tape & Reel (TR) ITS4060SSJNXUMA1CT-ND - Cut Tape (CT) ITS4060SSJNXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4060SSJNXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.6A PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4060SSJNXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-8 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5V ~ 34V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 10 | ¥13.41400 | ¥134.14 |
| 25 | ¥12.20320 | ¥305.08 |
| 100 | ¥10.87340 | ¥1,087.34 |
| 250 | ¥10.23992 | ¥2,559.98 |
| 500 | ¥9.85784 | ¥4,928.92 |
| 1,000 | ¥9.54341 | ¥9,543.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.21142 | ¥23,028.55 |
| 5,000 | ¥9.01137 | ¥45,056.85 |
| 7,500 | ¥8.91117 | ¥66,833.78 |




