


NCV8170AMX330TCG | |
|---|---|
DigiKey Part Number | NCV8170AMX330TCGOSTR-ND - Tape & Reel (TR) NCV8170AMX330TCGOSCT-ND - Cut Tape (CT) NCV8170AMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AMX330TCG |
Description | IC REG LINEAR 3.3V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.9 µA |
Mfr | PSRR 41dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.25V @ 150mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8170BMX330TCG | onsemi | 2,988 | 488-NCV8170BMX330TCGCT-ND | ¥3.80000 | Parametric Equivalent |
| AP7340D-33FS4-7 | Diodes Incorporated | 4,770 | 31-AP7340D-33FS4-7CT-ND | ¥2.23000 | Similar |
| MCP1711T-33I/5X | Microchip Technology | 1 | MCP1711T-33I/5XCT-ND | ¥4.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.63800 | ¥26.38 |
| 25 | ¥2.35200 | ¥58.80 |
| 100 | ¥2.03940 | ¥203.94 |
| 250 | ¥1.88952 | ¥472.38 |
| 500 | ¥1.79956 | ¥899.78 |
| 1,000 | ¥1.72529 | ¥1,725.29 |
| 2,500 | ¥1.68033 | ¥4,200.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.55304 | ¥7,765.20 |
| 10,000 | ¥1.51529 | ¥15,152.90 |

