



AP7340D-33FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7340D-33FS4-7TR-ND - Tape & Reel (TR) 31-AP7340D-33FS4-7CT-ND - Cut Tape (CT) 31-AP7340D-33FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7340D-33FS4-7 |
Description | IC REG LINEAR 3.3V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7340D-33FS4-7 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package X2-DFN1010-4 |
Voltage Dropout (Max) 0.27V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7340-33FS4-7 | Diodes Incorporated | 51,617 | AP7340-33FS4-7DICT-ND | ¥2.23000 | Parametric Equivalent |
| MCP1711T-33I/5X | Microchip Technology | 1 | MCP1711T-33I/5XCT-ND | ¥4.38000 | Similar |
| NCP161AMX330TBG | onsemi | 115,316 | NCP161AMX330TBGOSCT-ND | ¥2.32000 | Similar |
| NCP161BMX330TBG | onsemi | 7,666 | NCP161BMX330TBGOSCT-ND | ¥2.73000 | Similar |
| NCP177AMX330TCG | onsemi | 59,640 | NCP177AMX330TCGOSCT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.51300 | ¥15.13 |
| 25 | ¥1.33640 | ¥33.41 |
| 100 | ¥1.14540 | ¥114.54 |
| 250 | ¥1.05392 | ¥263.48 |
| 500 | ¥0.99886 | ¥499.43 |
| 1,000 | ¥0.95361 | ¥953.61 |
| 2,500 | ¥0.90580 | ¥2,264.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.87698 | ¥4,384.90 |
| 10,000 | ¥0.85327 | ¥8,532.70 |
| 15,000 | ¥0.84138 | ¥12,620.70 |
| 25,000 | ¥0.82822 | ¥20,705.50 |
| 35,000 | ¥0.82053 | ¥28,718.55 |
| 50,000 | ¥0.81313 | ¥40,656.50 |

