



NCV78L05ABPREG | |
|---|---|
DigiKey Part Number | 488-NCV78L05ABPREGTR-ND - Tape & Reel (TR) 488-NCV78L05ABPREGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV78L05ABPREG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L05ABPREG Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | PSRR 49dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92 (TO-226) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABZ-AP | STMicroelectronics | 2,102 | 497-15783-1-ND | ¥3.23000 | Similar |
| L78L05ABZ-TR | STMicroelectronics | 21,363 | 497-13127-1-ND | ¥3.06000 | Similar |
| L78L05ACZ-AP | STMicroelectronics | 11,195 | 497-16173-1-ND | ¥2.65000 | Similar |
| L78L05ACZTR | STMicroelectronics | 24,401 | 497-1184-1-ND | ¥2.65000 | Similar |
| LM78L05ACZ/LFT4 | Texas Instruments | 1,844 | 296-LM78L05ACZ/LFT4CT-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.09200 | ¥20.92 |
| 25 | ¥1.85920 | ¥46.48 |
| 100 | ¥1.60270 | ¥160.27 |
| 250 | ¥1.48100 | ¥370.25 |
| 500 | ¥1.40756 | ¥703.78 |
| 1,000 | ¥1.34718 | ¥1,347.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.25965 | ¥2,519.30 |
| 4,000 | ¥1.21991 | ¥4,879.64 |

