
NCV5173EDR2G | |
|---|---|
DigiKey Part Number | 488-NCV5173EDR2GTR-ND - Tape & Reel (TR) 488-NCV5173EDR2GCT-ND - Cut Tape (CT) 488-NCV5173EDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5173EDR2G |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.276V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCV5173EDR2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 560kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.11100 | ¥181.11 |
| 25 | ¥16.57960 | ¥414.49 |
| 100 | ¥14.89180 | ¥1,489.18 |
| 250 | ¥14.08744 | ¥3,521.86 |
| 500 | ¥13.81718 | ¥6,908.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.40953 | ¥31,023.83 |
| 5,000 | ¥12.16300 | ¥60,815.00 |







