Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV33063AVDR2G

DigiKey Part Number
NCV33063AVDR2GOSTR-ND - Tape & Reel (TR)
NCV33063AVDR2GOSCT-ND - Cut Tape (CT)
NCV33063AVDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33063AVDR2G
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NCV33063AVDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
33kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,290
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥7.83200¥78.32
25¥7.08920¥177.23
100¥6.27280¥627.28
250¥5.88428¥1,471.07
500¥5.65006¥2,825.03
1,000¥5.55347¥5,553.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.10074¥12,751.85
5,000¥4.98161¥24,908.05
Manufacturers Standard Package