CMOS Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP

NCV321SN3T1G

DigiKey Part Number
NCV321SN3T1GOSTR-ND - Tape & Reel (TR)
NCV321SN3T1GOSCT-ND - Cut Tape (CT)
NCV321SN3T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV321SN3T1G
Description
IC CMOS 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
130µA
Mfr
Current - Output / Channel
160 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Input Bias
1 nA
Supplier Device Package
5-TSOP
Voltage - Input Offset
1.7 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,840
Factory Stock: 150,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥4.20900¥42.09
25¥3.77760¥94.44
100¥3.30300¥330.30
250¥3.07776¥769.44
500¥2.94164¥1,470.82
1,000¥2.82966¥2,829.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.61296¥7,838.88
6,000¥2.54726¥15,283.56
Manufacturers Standard Package