Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2325DR2G

DigiKey Part Number
488-NCS2325DR2GTR-ND - Tape & Reel (TR)
488-NCS2325DR2GCT-ND - Cut Tape (CT)
488-NCS2325DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2325DR2G
Description
IC OPAMP ZER-DRIFT 2CIRC 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS2325DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
14 µV
Mfr
Current - Supply
21µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 150°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.16V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
270 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,278
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥9.54400¥95.44
25¥8.66680¥216.67
100¥7.69850¥769.85
250¥7.23656¥1,809.14
500¥6.95820¥3,479.10
1,000¥6.89594¥6,895.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.25813¥18,774.39
6,000¥6.12364¥36,741.84
Manufacturers Standard Package