Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS20032DR2G

DigiKey Part Number
NCS20032DR2GOSTR-ND - Tape & Reel (TR)
NCS20032DR2GOSCT-ND - Cut Tape (CT)
NCS20032DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20032DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS20032DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
275µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
96 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
8V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
7 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8602DRZAnalog Devices Inc.528505-AD8602DRZ-ND¥14.06000Similar
AD8602DRZ-REEL7Analog Devices Inc.823AD8602DRZ-REEL7CT-ND¥14.06000Similar
AS2376S-13Diodes Incorporated2,47631-AS2376S-13CT-ND¥4.71000Similar
LMV722MX/NOPBTexas Instruments807LMV722MX/NOPBCT-ND¥12.24000Similar
LMV822IDTSTMicroelectronics2,436497-12416-1-ND¥8.85000Similar
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥6.74800¥67.48
25¥6.10000¥152.50
100¥5.38460¥538.46
250¥5.04336¥1,260.84
500¥4.83762¥2,418.81
1,000¥4.72465¥4,724.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.17514¥5,437.85
5,000¥2.11603¥10,580.15
Manufacturers Standard Package