Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS2376S-13

DigiKey Part Number
31-AS2376S-13TR-ND - Tape & Reel (TR)
31-AS2376S-13CT-ND - Cut Tape (CT)
31-AS2376S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS2376S-13
Description
OPAMP GENERAL PURPOSE SO-8 T&R 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
760µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
8-SO
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,476
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.30800¥33.08
25¥2.96080¥74.02
100¥2.57690¥257.69
250¥2.39400¥598.50
500¥2.28384¥1,141.92
1,000¥2.19320¥2,193.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.09754¥5,243.85
5,000¥2.03986¥10,199.30
7,500¥2.01098¥15,082.35
12,500¥1.97898¥24,737.25
17,500¥1.96027¥34,304.72
25,000¥1.94229¥48,557.25
Manufacturers Standard Package