



NCP500SN33T1G | |
|---|---|
DigiKey Part Number | NCP500SN33T1GOSTR-ND - Tape & Reel (TR) NCP500SN33T1GOSCT-ND - Cut Tape (CT) NCP500SN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP500SN33T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP500SN33T1G Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.23V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP165AUJZ-3.3-R7 | Analog Devices Inc. | 4,053 | ADP165AUJZ-3.3-R7CT-ND | ¥12.57000 | Similar |
| ADP166AUJZ-3.3-R7 | Analog Devices Inc. | 10,513 | 505-ADP166AUJZ-3.3-R7CT-ND | ¥12.57000 | Similar |
| AP7311-33WG-7 | Diodes Incorporated | 21 | AP7311-33WG-7DICT-ND | ¥2.40000 | Similar |
| LDK120M33R | STMicroelectronics | 22,118 | 497-13500-1-ND | ¥4.63000 | Similar |
| MAX8875EUK33+T | Analog Devices Inc./Maxim Integrated | 6,631 | MAX8875EUK33+TCT-ND | ¥26.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.25800 | ¥32.58 |
| 25 | ¥2.91760 | ¥72.94 |
| 100 | ¥2.53810 | ¥253.81 |
| 250 | ¥2.35796 | ¥589.49 |
| 500 | ¥2.24928 | ¥1,124.64 |
| 1,000 | ¥2.15979 | ¥2,159.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.98960 | ¥5,968.80 |
| 6,000 | ¥1.93707 | ¥11,622.42 |

