
NCP1392BDR2G | |
|---|---|
DigiKey Part Number | NCP1392BDR2GOSTR-ND - Tape & Reel (TR) NCP1392BDR2GOSCT-ND - Cut Tape (CT) NCP1392BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1392BDR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1392BDR2G Models |
Category | Current - Peak Output (Source, Sink) 500mA, 1A |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 40ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 8V ~ 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.17800 | ¥61.78 |
| 25 | ¥5.57400 | ¥139.35 |
| 100 | ¥4.91070 | ¥491.07 |
| 250 | ¥4.59448 | ¥1,148.62 |
| 500 | ¥4.40410 | ¥2,202.05 |
| 1,000 | ¥4.28435 | ¥4,284.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.96298 | ¥9,907.45 |
| 5,000 | ¥3.86617 | ¥19,330.85 |




