
NC7WZU04P6X | |
|---|---|
DigiKey Part Number | NC7WZU04P6XTR-ND - Tape & Reel (TR) NC7WZU04P6XCT-ND - Cut Tape (CT) NC7WZU04P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZU04P6X |
Description | IC INVERTER 2CH 2-INP SC88 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZU04P6X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88 (SC-70-6) |
Number of Circuits 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.8V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZU04DFT2G | onsemi | 27,080 | NL27WZU04DFT2GOSCT-ND | ¥0.83000 | Similar |
| SN74LVC2GU04DBVR | Texas Instruments | 6,224 | 296-13276-1-ND | ¥5.38000 | Similar |
| SN74LVC2GU04DBVT | Texas Instruments | 2,026 | 296-32329-1-ND | ¥9.18000 | Similar |
| SN74LVC2GU04DCKT | Texas Instruments | 5,625 | 296-43655-1-ND | ¥9.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 25 | ¥0.37720 | ¥9.43 |
| 100 | ¥0.31430 | ¥31.43 |
| 250 | ¥0.28480 | ¥71.20 |
| 500 | ¥0.26696 | ¥133.48 |
| 1,000 | ¥0.25223 | ¥252.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23399 | ¥701.97 |
| 6,000 | ¥0.22508 | ¥1,350.48 |

