Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2GU04DCKT

DigiKey Part Number
296-43655-2-ND - Tape & Reel (TR)
296-43655-1-ND - Cut Tape (CT)
296-43655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2GU04DCKT
Description
IC INVERTER 2CH 2-INP SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2GU04DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.41V ~ 1.38V
Series
Input Logic Level - High
1.24V ~ 4.13V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SC-70-6
Number of Inputs
2
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G04DW-7Diodes Incorporated4,46374LVC2G04DW-7DICT-ND¥1.24000Similar
In-Stock: 5,625
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥6.63300¥66.33
25¥5.99080¥149.77
100¥5.28870¥528.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.95404¥1,238.51
500¥4.75228¥2,376.14
750¥4.65116¥3,488.37
1,250¥4.53917¥5,673.96
1,750¥4.47369¥7,828.96
2,500¥4.41072¥11,026.80
Manufacturers Standard Package