
NC7WZ240K8X | |
|---|---|
DigiKey Part Number | NC7WZ240K8XTR-ND - Tape & Reel (TR) NC7WZ240K8XCT-ND - Cut Tape (CT) NC7WZ240K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ240K8X |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ240K8X Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.75300 | ¥17.53 |
| 25 | ¥1.55480 | ¥38.87 |
| 100 | ¥1.33890 | ¥133.89 |
| 250 | ¥1.23484 | ¥308.71 |
| 500 | ¥1.17216 | ¥586.08 |
| 1,000 | ¥1.12055 | ¥1,120.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.05685 | ¥3,170.55 |
| 6,000 | ¥1.02567 | ¥6,154.02 |






