Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NC7SZ32P5 | |
|---|---|
DigiKey Part Number | NC7SZ32P5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SZ32P5 |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ32P5 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ32DFT2G | onsemi | 21,835 | NL17SZ32DFT2GOSCT-ND | ¥0.83000 | Similar |
| 74LVC1G32GV,125 | Nexperia USA Inc. | 23,178 | 1727-3101-1-ND | ¥0.91000 | Similar |
| 74LVC1G32GW,125 | Nexperia USA Inc. | 81,017 | 1727-3102-1-ND | ¥0.83000 | Similar |
| SN74AHC1G32DCKR | Texas Instruments | 16,596 | 296-8749-1-ND | ¥0.90000 | Similar |
| SN74LVC1G32DBVR | Texas Instruments | 79,937 | 296-9847-1-ND | ¥0.99000 | Similar |







