Direct
Similar
Similar

NC7SZ05P5 | |
|---|---|
DigiKey Part Number | NC7SZ05P5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SZ05P5 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ05P5 Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 2 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Features Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G06DCKR | Texas Instruments | 0 | 296-8484-1-ND | ¥1.24000 | Direct |
| SN74LVC1G06DCKT | Texas Instruments | 4,227 | 296-32290-1-ND | ¥7.69000 | Similar |
| TC7SZ05FU,LJ(CT | Toshiba Semiconductor and Storage | 2,184 | TC7SZ05FULJ(CTCT-ND | ¥0.83000 | Similar |



