NOR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ02M5X

DigiKey Part Number
NC7SZ02M5XTR-ND - Tape & Reel (TR)
NC7SZ02M5XCT-ND - Cut Tape (CT)
NC7SZ02M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ02M5X
Description
IC GATE NOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ02M5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SOT-23-5
Number of Circuits
1
Package / Case
SC-74A, SOT-753
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G02W5-7Diodes Incorporated7,81474LVC1G02W5-7DICT-ND¥1.24000Direct
In-Stock: 38,127
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.48000¥4.80
25¥0.41680¥10.42
100¥0.34900¥34.90
250¥0.31656¥79.14
500¥0.29706¥148.53
1,000¥0.28093¥280.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26100¥783.00
6,000¥0.25123¥1,507.38
Manufacturers Standard Package