NAND Gate IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ00L6X

DigiKey Part Number
NC7SZ00L6XTR-ND - Tape & Reel (TR)
NC7SZ00L6XCT-ND - Cut Tape (CT)
NC7SZ00L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ00L6X
Description
IC GATE NAND 1CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ00L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-MicroPak
Number of Circuits
1
Package / Case
6-UFDFN
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G00FZ4-7Diodes Incorporated4,82531-74LVC1G00FZ4-7CT-ND¥1.65000Direct
In-Stock: 14,537
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.27400¥12.74
25¥1.12480¥28.12
100¥0.96260¥96.26
250¥0.88388¥220.97
500¥0.83692¥418.46
1,000¥0.79805¥798.05
2,500¥0.77437¥1,935.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.73234¥3,661.70
10,000¥0.71200¥7,120.00
Manufacturers Standard Package