MFR Recommended
Direct
Similar
Similar

NC7NZ34K8X | |
|---|---|
DigiKey Part Number | NC7NZ34K8XTR-ND - Tape & Reel (TR) NC7NZ34K8XCT-ND - Cut Tape (CT) NC7NZ34K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ34K8X |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ34K8X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7NZ34K8X-L22236 | onsemi | 0 | 488-NC7NZ34K8X-L22236CT-ND | ¥3.89000 | MFR Recommended |
| SN74LVC3G34DCUR | Texas Instruments | 0 | 296-13286-1-ND | ¥3.97000 | Direct |
| 74LVC3G34DC,125 | Nexperia USA Inc. | 0 | 1727-7305-1-ND | ¥3.56000 | Similar |
| SN74LVC3G34DCUT | Texas Instruments | 2,097 | 296-32335-1-ND | ¥7.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.76200 | ¥17.62 |
| 25 | ¥1.56480 | ¥39.12 |
| 100 | ¥1.34720 | ¥134.72 |
| 250 | ¥1.24280 | ¥310.70 |
| 500 | ¥1.17980 | ¥589.90 |
| 1,000 | ¥1.12794 | ¥1,127.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.06388 | ¥3,191.64 |
| 6,000 | ¥1.03254 | ¥6,195.24 |












