


TCR2LF18,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LF18LM(CTTR-ND - Tape & Reel (TR) TCR2LF18LM(CTCT-ND - Cut Tape (CT) TCR2LF18LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF18,LM(CT |
Description | IC REG LINEAR 1.8V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LF18,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.77700 | ¥7.77 |
| 25 | ¥0.67800 | ¥16.95 |
| 100 | ¥0.57390 | ¥57.39 |
| 250 | ¥0.52364 | ¥130.91 |
| 500 | ¥0.49352 | ¥246.76 |
| 1,000 | ¥0.46871 | ¥468.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43798 | ¥1,313.94 |
| 6,000 | ¥0.42297 | ¥2,537.82 |
| 9,000 | ¥0.41544 | ¥3,738.96 |
| 15,000 | ¥0.40709 | ¥6,106.35 |
| 21,000 | ¥0.40222 | ¥8,446.62 |
| 30,000 | ¥0.39753 | ¥11,925.90 |
| 75,000 | ¥0.38744 | ¥29,058.00 |
| 150,000 | ¥0.38136 | ¥57,204.00 |









