
NB3L202KMNG | |
|---|---|
DigiKey Part Number | NB3L202KMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3L202KMNG |
Description | IC CLK BUFFER 1:2 350MHZ 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 350 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HCSL |
Manufacturer onsemi | Frequency - Max 350 MHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVPECL, LVTTL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.74000 | ¥44.74 |
| 10 | ¥34.15500 | ¥341.55 |
| 25 | ¥31.51520 | ¥787.88 |
| 123 | ¥28.27130 | ¥3,477.37 |
| 369 | ¥26.74526 | ¥9,869.00 |
| 615 | ¥26.18065 | ¥16,101.10 |
| 1,107 | ¥25.62399 | ¥28,365.76 |
| 2,583 | ¥24.96722 | ¥64,490.33 |









