
NB3H83905CMNG | |
|---|---|
DigiKey Part Number | NB3H83905CMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3H83905CMNG |
Description | IC CLK BUFFER 1:6 100MHZ 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3H83905CMNG Models |
Category | Output LVCMOS, LVTTL |
Manufacturer onsemi | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 1.6V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-VFQFN Exposed Pad |
Ratio - Input:Output 1:6 | Supplier Device Package 20-QFN (4x4) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL, Crystal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.06000 | ¥25.06 |
| 10 | ¥18.78900 | ¥187.89 |
| 92 | ¥15.56554 | ¥1,432.03 |
| 184 | ¥14.90533 | ¥2,742.58 |
| 276 | ¥14.57438 | ¥4,022.53 |
| 552 | ¥14.08971 | ¥7,777.52 |
| 1,012 | ¥13.73653 | ¥13,901.37 |
| 2,576 | ¥13.29729 | ¥34,253.82 |
| 5,060 | ¥13.04458 | ¥66,005.57 |










