EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N24C64UVTG

DigiKey Part Number
488-N24C64UVTGTR-ND - Tape & Reel (TR)
488-N24C64UVTGCT-ND - Cut Tape (CT)
488-N24C64UVTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N24C64UVTG
Description
IC EEPROM 64KBIT I2C 1MHZ US8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns US8
Datasheet
 Datasheet
EDA/CAD Models
N24C64UVTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
4ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
US8
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,257
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.63500¥36.35
25¥3.54160¥88.54
50¥3.47020¥173.51
100¥3.39580¥339.58
250¥3.29788¥824.47
500¥3.22284¥1,611.42
1,000¥3.14782¥3,147.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.42339¥7,270.17
6,000¥2.36398¥14,183.88
Manufacturers Standard Package