
MURA140T3G | |
|---|---|
DigiKey Part Number | MURA140T3GOSTR-ND - Tape & Reel (TR) MURA140T3GOSCT-ND - Cut Tape (CT) MURA140T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA140T3G |
Description | DIODE STANDARD 400V 2A SMA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA140T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 65 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG20G-E3/TR | Vishay General Semiconductor - Diodes Division | 5,878 | BYG20G-E3/GICT-ND | ¥6.45000 | Similar |
| ES1G | Taiwan Semiconductor Corporation | 5,034 | 1801-ES1GCT-ND | ¥3.80000 | Similar |
| GS2G-LTP | MCC (Micro Commercial Components) | 14,779 | GS2G-LTPMSCT-ND | ¥2.73000 | Similar |
| US1B-13-F | Diodes Incorporated | 141,735 | US1B-FDICT-ND | ¥4.05000 | Similar |
| US1G_R1_00001 | Panjit International Inc. | 812 | 3757-US1G_R1_00001CT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.94400 | ¥29.44 |
| 100 | ¥1.87150 | ¥187.15 |
| 500 | ¥1.40756 | ¥703.78 |
| 1,000 | ¥1.25770 | ¥1,257.70 |
| 2,000 | ¥1.13146 | ¥2,262.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.92101 | ¥4,605.05 |
| 10,000 | ¥0.84269 | ¥8,426.90 |











